TruComponents 1583136 Ring Terminal 35 mm² 16 mm Hole Not Insulated 1 piece

Image Representative of Range

TruComponents 1583136 Ring Terminal 35 mm² 16 mm Hole Not Insulated 1 piece

MPN
1583136
EAN-13
2050004927726
Order Code
13-2789
Country of Origin
Poland
View Full Product Range (83)

Discontinued


The TruComponents 1583136 ring terminal is a metal, non-insulated crimp connector with a maximum cross-section of 35 mm² and a hole diameter of 16 mm. It is designed for automotive and car applications, making it ideal for creating secure electrical connections without the need for soldering. This robust terminal is suitable for various ring terminal sizes, including M8, M6, and M4.
Colour Metal
Insulated Not insulated
Stud Size 16mm
Maximum Wire Size (mm2) 35mm
Contact Material Copper silver plated
Cross-section range 35 mm² (max)
Hole Ø 16mm
max. cross section 35mm²
Maximimum Wire Gauge (AWG) 2
Product Type Ring Terminal
Thread Size M16

Trustpilot