TruComponents 1583135 Ring Terminal 35mm² 12mm Hole Not Insulated Metal

Image Representative of Range

TruComponents 1583135 Ring Terminal 35mm² 12mm Hole Not Insulated Metal

MPN
1583135
EAN-13
2050004927719
Order Code
13-2788
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
3+ £1.34
10+ £1.25
50+ £1.22
100+ £1.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

The TruComponents 1583135 is a metal ring terminal with a maximum cross-sectional capacity of 35 mm² and a 12 mm hole diameter. As an uninsulated, solder-free automotive crimp terminal, it is ideal for automotive and car applications. This crimp connector enables secure and reliable electrical connections.
Colour Metal
Insulated Not insulated
Stud Size 12mm
Maximum Wire Size (mm2) 35mm
Contact Material Copper silver plated
Cross-section range 35 mm² (max)
Hole Ø 12mm
max. cross section 35mm²
Maximimum Wire Gauge (AWG) 2
Maximum Wire Size AWG 2
Product Type Ring Terminal
Thread Size M12

Reviews

Be the first to submit a review

Trustpilot