TruComponents 1583134 Ring Terminal 35mm² 10mm Hole Non-Insulated

Image Representative of Range

TruComponents 1583134 Ring Terminal 35mm² 10mm Hole Non-Insulated

MPN
1583134
EAN-13
2050004927702
Order Code
13-2787
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (83)
Qty Unit Price (Ex VAT)
5+ £1.03
10+ £0.951
50+ £0.927
100+ £0.904
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 178 in stock

TruComponents offers the 1583134 ring terminal, characterised by a maximum cross section of 35 mm² and a hole diameter of 10 mm; it is made from metal and remains uninsulated. This solder-free crimp connector is commonly used in automotive applications where reliable and secure connections are vital. The ring terminal's robust construction makes it ideal for various electrical installations.
Colour Metal
Insulated Not insulated
Stud Size 10mm
Maximum Wire Size (mm2) 35mm
Contact Material Copper silver plated
Cross-section range 35 mm² (max)
Hole Ø 10mm
max. cross section 35mm²
Maximimum Wire Gauge (AWG) 2
Maximum Wire Size AWG 2
Product Type Ring Terminal
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot