TruComponents 1583133 Ring Terminal 25mm² 16mm Hole Non-Insulated Metal

Image Representative of Range

TruComponents 1583133 Ring Terminal 25mm² 16mm Hole Non-Insulated Metal

MPN
1583133
EAN-13
2050004927696
Order Code
13-2786
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
3+ £1.37
10+ £1.28
50+ £1.24
100+ £1.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

The TruComponents 1583133 ring terminal is a metal, non-insulated crimp connector with a maximum cross-section of 25 mm² and a hole diameter of 16 mm. It is typically used in automotive applications for secure electrical connections. Its durable construction and solder-free design make it ideal for car wiring systems.
Colour Metal
Insulated Not insulated
Stud Size 6mm
Maximum Wire Size (mm2) 25 mm²mm²
Contact Material Copper silver plated
Cross-section range 25 mm² (max)
Hole Ø 16mm
max. cross section 25mm²
Maximimum Wire Gauge (AWG) 4
Maximum Wire Size AWG 4
Product Type Ring Terminal
Thread Size M16

Reviews

Be the first to submit a review

Trustpilot