TruComponents 1583132 Ring Terminal 25mm² 12mm Hole Not Insulated

Image Representative of Range

TruComponents 1583132 Ring Terminal 25mm² 12mm Hole Not Insulated

MPN
1583132
EAN-13
2050004927689
Order Code
13-2785
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
5+ £1.13
10+ £1.05
50+ £1.03
100+ £0.998
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 136 in stock

TruComponents produces the 1583132 ring terminal, a non-insulated metal connector with a maximum cross-section of 25 mm² and a hole diameter of 12 mm. This crimp connector is ideal for automotive and car crimp terminal applications. It is designed for easy installation without the need for soldering.
Colour Metal
Insulated Not insulated
Stud Size 12mm
Maximum Wire Size (mm2) 25 mm²mm²
Contact Material Copper silver plated
Cross-section range 25 mm² (max)
Hole Ø 12mm
max. cross section 25mm²
Maximimum Wire Gauge (AWG) 4
Maximum Wire Size AWG 4
Product Type Ring Terminal
Thread Size M12

Reviews

Be the first to submit a review

Trustpilot