TruComponents 1583131 Ring Terminal 25mm² 6mm Hole Non-Insulated Metal

Image Representative of Range

TruComponents 1583131 Ring Terminal 25mm² 6mm Hole Non-Insulated Metal

MPN
1583131
EAN-13
2050004927672
Order Code
13-2784
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (83)
Qty Unit Price (Ex VAT)
10+ £0.765
50+ £0.745
100+ £0.726
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 273 in stock

The TruComponents 1583131 is a metal ring terminal with a maximum cross-section of 25 mm² and a hole diameter of 6 mm. It is not insulated, making it suitable for automotive or car crimp terminal applications. This crimp connector is solder-free, ensuring easy installation and a reliable connection.
Colour Metal
Insulated Not insulated
Stud Size 6mm
Maximum Wire Size (mm2) 25 mm²mm²
Contact Material Copper silver plated
Cross-section range 25 mm² (max)
Hole Ø 6mm
max. cross section 25mm²
Maximimum Wire Gauge (AWG) 4
Maximum Wire Size AWG 4
Product Type Ring Terminal
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot