TruComponents 1583130 Ring Terminal 16mm² 10mm Hole Non-Insulated Metal

Image Representative of Range

TruComponents 1583130 Ring Terminal 16mm² 10mm Hole Non-Insulated Metal

MPN
1583130
EAN-13
2050004927665
Order Code
13-2783
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (83)
Qty Unit Price (Ex VAT)
10+ £0.415
50+ £0.405
100+ £0.395
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 304 in stock

The TruComponents 1583130 ring terminal is a metal, non-insulated crimp connector with a 16 mm² cross-section and a 10 mm hole diameter. It is designed for automotive applications, suitable for crimp connections in car electrical systems. This robust ring terminal is part of the TruComponents range, providing a reliable and solder-free connection solution.
Colour Metal
Insulated Not insulated
Stud Size 10mm
Maximum Wire Size (mm2) 16mm
Contact Material Copper silver plated
Cross-section range 16 mm² (max)
Hole Ø 10mm
max. cross section 16mm²
Maximimum Wire Gauge (AWG) 6
Maximum Wire Size AWG 6
Product Type Ring Terminal
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot