TruComponents 1583129 Ring Terminal Max 16mm² Hole 8mm Metal Non-Insulated

Image Representative of Range

TruComponents 1583129 Ring Terminal Max 16mm² Hole 8mm Metal Non-Insulated

MPN
1583129
EAN-13
2050004927658
Order Code
13-2782
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (83)
Qty Unit Price (Ex VAT)
20+ £0.353
50+ £0.344
100+ £0.336
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 281 in stock

The TruComponents 1583129 is a metal ring terminal designed for automotive applications, with a maximum cross section of 16 mm² and an 8 mm hole diameter. This uninsulated crimp connector is ideal for creating reliable electrical connections without the need for solder. Typical uses include car electrical systems where secure and durable connections are required.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Maximum Wire Size (mm2) 16mm
Contact Material Copper silver plated
Cross-section range 16 mm² (max)
Hole Ø 8mm
max. cross section 16mm²
Maximimum Wire Gauge (AWG) 6
Maximum Wire Size AWG 6
Product Type Ring Terminal
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot