TruComponents 1583128 Ring Terminal 16mm² 5mm Hole Non-Insulated Metal

Image Representative of Range

TruComponents 1583128 Ring Terminal 16mm² 5mm Hole Non-Insulated Metal

MPN
1583128
EAN-13
2050004927641
Order Code
13-2781
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (83)
Qty Unit Price (Ex VAT)
20+ £0.341
50+ £0.333
100+ £0.324
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 72 in stock

The ring terminal by TruComponents, model number 1583128, features a maximum cross-section of 16 mm² and a hole diameter of 5 mm. It is a non-insulated metal connector ideal for crimping in automotive and electronics applications. Suitable for secure and reliable connections, it serves as a car crimp terminal in various electrical systems.
Colour Metal
Insulated Not insulated
Stud Size 5mm
Maximum Wire Size (mm2) 16mm
Contact Material Copper silver plated
Cross-section range 16 mm² (max)
Hole Ø 5mm
max. cross section 16mm²
Maximimum Wire Gauge (AWG) 6
Maximum Wire Size AWG 6
Product Type Ring Terminal
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot