TruComponents 1583127 Ring Terminal 10mm² Non-Insulated Metal 1 piece

Image Representative of Range

TruComponents 1583127 Ring Terminal 10mm² Non-Insulated Metal 1 piece

MPN
1583127
EAN-13
2050004927634
Order Code
13-2780
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (83)
Qty Unit Price (Ex VAT)
20+ £0.347
50+ £0.339
100+ £0.330
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 131 in stock

TruComponents manufactures the 1583127 ring terminal, a metal crimp connector with a maximum cross-section of 10 mm² and a 10 mm hole diameter. This non-insulated connector is ideal for automotive applications and car electrical systems. It is used for creating secure, solder-free connections in various wiring setups.
Colour Metal
Insulated Not insulated
Stud Size 10mm
Maximum Wire Size (mm2) 10mm²
Contact Material Copper silver plated
Cross-section range 10 mm² (max)
Hole Ø 10mm
max. cross section 10mm²
Maximimum Wire Gauge (AWG) 8
Maximum Wire Size AWG 8
Product Type Ring Terminal
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot