TruComponents 1583126 Ring Terminal 10mm² Dia5mm Non-Insulated Metal

Image Representative of Range

TruComponents 1583126 Ring Terminal 10mm² Dia5mm Non-Insulated Metal

MPN
1583126
EAN-13
2050004927627
Order Code
13-2779
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (83)
Qty Unit Price (Ex VAT)
20+ £0.221
50+ £0.215
100+ £0.210
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

TruComponents manufactures the 1583126 ring terminal, which features a maximum cross section of 10 mm² and a hole diameter of 5 mm. This metal, non-insulated crimp connector is ideal for automotive and car applications where solder-free connections are needed. The ring terminal facilitates secure connections in electrical systems, ensuring reliability and ease of use.
Colour Metal
Insulated Not insulated
Stud Size 5mm
Maximum Wire Size (mm2) 10mm²
Contact Material Copper silver plated
Cross-section range 10 mm² (max)
Hole Ø 5mm
max. cross section 10mm²
Maximimum Wire Gauge (AWG) 8
Maximum Wire Size AWG 8
Product Type Ring Terminal
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot