TruComponents 1583125 Ring Terminal 6mm² 12mm Hole Metal Non-Insulated

Image Representative of Range

TruComponents 1583125 Ring Terminal 6mm² 12mm Hole Metal Non-Insulated

MPN
1583125
EAN-13
2050004927610
Order Code
13-2778
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (83)
Qty Unit Price (Ex VAT)
20+ £0.376
50+ £0.367
100+ £0.357
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 446 in stock

The TruComponents 1583125 ring terminal is a metal, non-insulated crimp connector with a maximum cross-section of 6 mm² and a 12 mm hole diameter. Manufactured by TruComponents, it is designed for reliable, solder-free electrical connections. Commonly used in automotive applications, these terminals ensure secure and durable connections for wiring systems.
Colour Metal
Insulated Not insulated
Stud Size 12mm
Maximum Wire Size (mm2) 6mm²
AWG (min.) 12
Contact Material Copper silver plated
Cross-section range 4 - 6mm²
Hole Ø 12mm
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Maximum Wire Size AWG 10
Min. cross section 4mm²
Product Type Ring Terminal
Thread Size M12

Reviews

Be the first to submit a review

Trustpilot