TruComponents 1583123 Ring Terminal 6mm² 8mm Hole Not Insulated Metal

Image Representative of Range

TruComponents 1583123 Ring Terminal 6mm² 8mm Hole Not Insulated Metal

MPN
1583123
EAN-13
2050004927597
Order Code
13-2776
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (83)
Qty Unit Price (Ex VAT)
20+ £0.229
50+ £0.224
100+ £0.218
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 418 in stock

The TruComponents 1583123 ring terminal is a metal, non-insulated crimp connector designed for a maximum cross-section of 6 mm² with an 8 mm hole diameter. It is suitable for automotive applications, providing reliable connection without the need for soldering. This versatile terminal is ideal for use in car electrical systems and other areas where durable and secure wiring connections are needed.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Maximum Wire Size (mm2) 6mm²
AWG (min.) 12
Contact Material Copper silver plated
Cross-section range 4 - 6mm²
Hole Ø 8mm
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Maximum Wire Size AWG 10
Min. cross section 4mm²
Product Type Ring Terminal
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot