TruComponents 1583122 Ring Terminal 6mm² 5mm Hole Not Insulated Metal

Image Representative of Range

TruComponents 1583122 Ring Terminal 6mm² 5mm Hole Not Insulated Metal

MPN
1583122
EAN-13
2050004927580
Order Code
13-2775
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (83)
Qty Unit Price (Ex VAT)
25+ £0.158
50+ £0.154
100+ £0.150
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 597 in stock

The TruComponents 1583122 ring terminal is a metal, not insulated connector with a maximum cross section of 6 mm² and a hole diameter of 5 mm. Designed for automotive and car applications, this crimp connector provides a solder-free connection solution. Its robust construction makes it ideal for secure and reliable electrical connections.
Colour Metal
Insulated Not insulated
Stud Size 5mm
Maximum Wire Size (mm2) 6mm²
AWG (min.) 12
Contact Material Copper silver plated
Cross-section range 4 - 6mm²
Hole Ø 5mm
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Maximum Wire Size AWG 10
Min. cross section 4mm²
Product Type Ring Terminal
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot