TruComponents 1583121 Ring Terminal 2.50mm² 10mm Hole Metal Non-insulated

Image Representative of Range

TruComponents 1583121 Ring Terminal 2.50mm² 10mm Hole Metal Non-insulated

MPN
1583121
EAN-13
2050004927573
Order Code
13-2774
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (83)
Qty Unit Price (Ex VAT)
25+ £0.156
50+ £0.152
100+ £0.148
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 620 in stock

The TruComponents 1583121 is a metal, non-insulated ring terminal designed for cross sections up to 2.50 mm², featuring a 10 mm hole diameter. This crimp connector is commonly used in automotive applications for secure, solder-free electrical connections. As part of TruComponents' line, it is reliable for car or electrical system installations.
Colour Metal
Insulated Not insulated
Stud Size 10mm
Maximum Wire Size (mm2) 2.50mm²
AWG (min.) 16
Contact Material Copper silver plated
Cross-section range 1.50 - 2.50mm²
Hole Ø 10mm
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 14
Maximum Wire Size AWG 14
Min. cross section 1.50mm²
Product Type Ring Terminal
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot