TruComponents 1583120 Ring Terminal 2.50mm² 8mm Hole Metal Non-insulated

Image Representative of Range

TruComponents 1583120 Ring Terminal 2.50mm² 8mm Hole Metal Non-insulated

MPN
1583120
EAN-13
2050004927566
Order Code
13-2773
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (83)
Qty Unit Price (Ex VAT)
50+ £0.106
100+ £0.104
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 947 in stock

TruComponents 1583120 ring terminal is a metal, non-insulated crimp connector designed with a maximum cross section of 2.50 mm² and an 8 mm hole diameter. This robust automotive crimp terminal is suitable for various car wiring applications where solder-free connections are preferred. Reliable and easy to use, it is ideal for securely fastening wires to mechanical posts and stud-type connections.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Maximum Wire Size (mm2) 2.50mm²
AWG (min.) 16
Contact Material Copper silver plated
Cross-section range 1.50 - 2.50mm²
Hole Ø 8mm
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 14
Maximum Wire Size AWG 14
Min. cross section 1.50mm²
Product Type Ring Terminal
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot