TruComponents 1583119 Ring Terminal 2.50mm² Dia3mm Metal Non-Insulated

Image Representative of Range

TruComponents 1583119 Ring Terminal 2.50mm² Dia3mm Metal Non-Insulated

MPN
1583119
EAN-13
2050004927559
Order Code
13-2772
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (83)
Qty Unit Price (Ex VAT)
50+ £0.082
100+ £0.080
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 756 in stock

The TruComponents 1583119 is a metal ring terminal with a cross-section capacity of up to 2.50 mm² and a hole diameter of 3 mm. This non-insulated crimp connector is ideal for automotive and car applications, ensuring a secure solder-free electrical connection. It's designed for quick and reliable wiring terminations in various electrical systems.
Colour Metal
Insulated Not insulated
Stud Size 3mm
Maximum Wire Size (mm2) 2.50mm²
AWG (min.) 16
Contact Material Copper silver plated
Cross-section range 1.50 - 2.50mm²
Hole Ø 3mm
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 14
Maximum Wire Size AWG 14
Min. cross section 1.50mm²
Product Type Ring Terminal
Thread Size M3

Reviews

Be the first to submit a review

Trustpilot