TruComponents 1583118 Ring Terminal 1.50 mm² 10 mm Hole Metal

Image Representative of Range

TruComponents 1583118 Ring Terminal 1.50 mm² 10 mm Hole Metal

MPN
1583118
EAN-13
2050004927542
Order Code
13-2771
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (83)
Qty Unit Price (Ex VAT)
50+ £0.108
100+ £0.106
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 140 in stock

The TruComponents 1583118 is a metal ring terminal with a maximum cross section of 1.50 mm² and a hole diameter of 10 mm, designed for easy, solder-free connections. As an uninsulated automotive crimp terminal, it is suitable for applications requiring secure electrical connections in vehicles. Its robust metal construction ensures durability and reliability in various installations.
Colour Metal
Insulated Not insulated
Stud Size 10mm
Maximum Wire Size (mm2) 1.5mm²
AWG (min.) 22
Contact Material Copper silver plated
Cross-section range 0.50 - 1.50mm²
Hole Ø 10mm
max. cross section 1.50mm²
Maximimum Wire Gauge (AWG) 16
Maximum Wire Size AWG 16
Min. cross section 0.50mm²
Product Type Ring Terminal
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot