TruComponents 1583117 Ring Terminal 1.50mm² 8mm Hole Not Insulated Metal

Image Representative of Range

TruComponents 1583117 Ring Terminal 1.50mm² 8mm Hole Not Insulated Metal

MPN
1583117
EAN-13
2050004927535
Order Code
13-2770
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (83)
Qty Unit Price (Ex VAT)
25+ £0.159
50+ £0.154
100+ £0.151
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 511 in stock

TruComponents manufactures the 1583117 ring terminal, designed with a cross section of up to 1.50 mm² and an 8 mm hole diameter. This metal crimp connector is not insulated and is ideal for various automotive applications. It is often used in car electrical systems where a secure and solder-free connection is required.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Maximum Wire Size (mm2) 1.5mm²
AWG (min.) 22
Contact Material Copper silver plated
Cross-section range 0.50 - 1.50mm²
Hole Ø 8mm
max. cross section 1.50mm²
Maximimum Wire Gauge (AWG) 16
Maximum Wire Size AWG 16
Min. cross section 0.50mm²
Product Type Ring Terminal
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot