TruComponents 1583116 Ring Terminal 1.50mm² 3mm Hole Metal Uninsulated

Image Representative of Range

TruComponents 1583116 Ring Terminal 1.50mm² 3mm Hole Metal Uninsulated

MPN
1583116
EAN-13
2050004927528
Order Code
13-2769
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (83)
Qty Unit Price (Ex VAT)
100+ £0.068
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 691 in stock

The TruComponents 1583116 ring terminal is a metal, non-insulated connector designed with a maximum cross-section of 1.50 mm² and a 3 mm hole diameter. This crimp connector is ideal for secure, solder-free connections in automotive and various electronic applications. It is typically used in scenarios requiring reliable, durable connections, such as car electrical systems.
Colour Metal
Insulated Not insulated
Stud Size 3mm
Maximum Wire Size (mm2) 1.5mm²
AWG (min.) 22
Contact Material Copper silver plated
Cross-section range 0.50 - 1.50mm²
Hole Ø 3mm
max. cross section 1.50mm²
Maximimum Wire Gauge (AWG) 16
Maximum Wire Size AWG 16
Min. cross section 0.50mm²
Product Type Ring Terminal
Thread Size M3

Reviews

Be the first to submit a review

Trustpilot