TruComponents 1583112 Ring Terminal with Heatshrink 2.50mm² Blue

Image Representative of Range

TruComponents 1583112 Ring Terminal with Heatshrink 2.50mm² Blue

MPN
1583112
EAN-13
2050004924480
Order Code
13-2765
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (83)
Qty Unit Price (Ex VAT)
20+ £0.316
50+ £0.308
100+ £0.300
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 573 in stock

The TruComponents 1583112 is a blue, partially insulated ring terminal with a maximum cross section of 2.50 mm². This crimp connector, designed for automotive applications, provides a reliable solder-free connection. It is typically used for securing wiring in car electrical systems.
Colour Blue
Insulated Partially insulated
Maximum Wire Size (mm2) 2.50mm²
AWG (min.) 16
Contact Material Copper silver plated
Cross-section range 1.50 - 2.50mm²
Industrial packaging No
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 14
Maximum Wire Size AWG 14
Min. cross section 1.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot