TruComponents 1583111 Ring Terminal 1.50 mm² Partially Insulated Red

Image Representative of Range

TruComponents 1583111 Ring Terminal 1.50 mm² Partially Insulated Red

MPN
1583111
EAN-13
2050004924473
Order Code
13-2764
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (83)
Qty Unit Price (Ex VAT)
20+ £0.244
50+ £0.238
100+ £0.232
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 305 in stock

The TruComponents 1583111 is a crimp connector with a partially insulated red ring terminal designed for a maximum cross section of 1.50 mm². As a solder-free connector, it is ideal for use in automotive or car systems often involving M4, M6, or M8 ring terminals. This component ensures secure and reliable electrical connections, being a practical solution for various wiring applications.
Colour Red
Insulated Partially insulated
Maximum Wire Size (mm2) 1.5mm²
AWG (min.) 22
Contact Material Copper silver plated
Cross-section range 0.50 - 1.50mm²
Industrial packaging No
max. cross section 1.50mm²
Maximimum Wire Gauge (AWG) 16
Maximum Wire Size AWG 16
Min. cross section 0.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot