TruComponents 1583110 Ring Terminal 1.50 mm² Partially Insulated Red

Image Representative of Range

TruComponents 1583110 Ring Terminal 1.50 mm² Partially Insulated Red

MPN
1583110
EAN-13
2050004924466
Order Code
13-2763
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
20+ £0.270
50+ £0.263
100+ £0.257
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

TruComponents' 1583110 is a partially insulated red ring terminal with a heatshrink feature, designed for a maximum cross-section of 1.50 mm². This crimp connector offers reliable, solder-free connections, making it ideal for automotive and general electrical applications. Its robust construction ensures durability in car installations and various crimp terminal uses.
Colour Red
Insulated Partially insulated
Maximum Wire Size (mm2) 1.5mm²
AWG (min.) 22
Contact Material Copper silver plated
Cross-section range 0.50 - 1.50mm²
Industrial packaging No
max. cross section 1.50mm²
Maximimum Wire Gauge (AWG) 16
Maximum Wire Size AWG 16
Min. cross section 0.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot