TruComponents 1583108 Ring Terminal Red 1.50 mm² Partially Insulated

Image Representative of Range

TruComponents 1583108 Ring Terminal Red 1.50 mm² Partially Insulated

MPN
1583108
EAN-13
2050004924442
Order Code
13-2761
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (83)
Qty Unit Price (Ex VAT)
20+ £0.267
50+ £0.261
100+ £0.254
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 927 in stock

The TruComponents 1583108 is a partially insulated ring terminal with a maximum cross-section of 1.50 mm², available in red. This solder-free crimp connector is commonly used in automotive applications for secure and reliable electrical connections. The heat-shrink feature adds extra insulation and protection, ensuring durability and performance in various conditions.
Colour Red
Insulated Partially insulated
Maximum Wire Size (mm2) 1.5mm²
AWG (min.) 22
Contact Material Copper silver plated
Cross-section range 0.50 - 1.50mm²
Industrial packaging No
max. cross section 1.50mm²
Maximimum Wire Gauge (AWG) 16
Maximum Wire Size AWG 16
Min. cross section 0.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M4

Reviews

Be the first to submit a review

Trustpilot