TruComponents 1583107 Ring Terminal 6mm² 8.4mm Hole Part Insulated Yellow

Image Representative of Range

TruComponents 1583107 Ring Terminal 6mm² 8.4mm Hole Part Insulated Yellow

MPN
1583107
EAN-13
2050004924435
Order Code
13-2760
Country of Origin
China
  • Free UK shipping available
View Full Product Range (83)
Qty Unit Price (Ex VAT)
25+ £0.153
50+ £0.149
100+ £0.145
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,024 in stock

The TruComponents 1583107 is a partially insulated yellow ring terminal designed to accommodate a maximum cross-section of 6 mm² with a hole diameter of 8.40 mm. This durable crimp connector is ideal for automotive or car applications, providing a reliable and solder-free connection. It is perfect for use in electrical installations where secure and efficient connectivity is essential.
Colour Yellow
Insulated Partially insulated
Stud Size 8.4mm
Maximum Wire Size (mm2) 6mm²
AWG (min.) 12
Contact Material Tin plated
Cross-section range 4 - 6mm²
Hole Ø 8.40mm
Industrial packaging No
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Maximum Wire Size AWG 10
Min. cross section 4mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot