TruComponents 1583106 Ring Terminal 1.5mm² 13mm Hole Red Partly Insulated

Image Representative of Range

TruComponents 1583106 Ring Terminal 1.5mm² 13mm Hole Red Partly Insulated

MPN
1583106
EAN-13
2050004924428
Order Code
13-2759
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (83)
Qty Unit Price (Ex VAT)
20+ £0.241
50+ £0.234
100+ £0.229
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 425 in stock

The TruComponents 1583106 ring terminal is a partially insulated crimp connector with a maximum cross-section of 1.50 mm² and a hole diameter of 13 mm. It is ideally used in automotive or car applications for secure and reliable electrical connections. With its red insulation, it offers clear identification and ease of installation.
Colour Red
Insulated Partially insulated
Stud Size 13mm
Maximum Wire Size (mm2) 1.5mm²
AWG (min.) 22
Contact Material Tin plated
Cross-section range 0.50 - 1.50mm²
Hole Ø 13mm
Industrial packaging No
max. cross section 1.50mm²
Maximimum Wire Gauge (AWG) 16
Maximum Wire Size AWG 16
Min. cross section 0.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M12

Reviews

Be the first to submit a review

Trustpilot