TruComponents 1583105 Ring Terminal 1.50mm² 6.50mmDia Part-Ins Red

Image Representative of Range

TruComponents 1583105 Ring Terminal 1.50mm² 6.50mmDia Part-Ins Red

MPN
1583105
EAN-13
2050004924411
Order Code
13-2758
Country of Origin
China
  • Free UK shipping available
View Full Product Range (83)
Qty Unit Price (Ex VAT)
50+ £0.091
100+ £0.089
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,648 in stock

TruComponents manufactures the 1583105 ring terminal, which features a maximum cross-section of 1.50 mm² and a 6.50 mm hole diameter. This partially insulated red terminal is typically used in automotive applications for secure, solder-free connections. It is a reliable choice for creating crimp connections in car electrical systems.
Colour Red
Insulated Partially insulated
Stud Size 6.5mm
Maximum Wire Size (mm2) 1.5mm²
AWG (min.) 22
Contact Material Tin plated
Cross-section range 0.50 - 1.50mm²
Hole Ø 6.50mm
Industrial packaging No
max. cross section 1.50mm²
Maximimum Wire Gauge (AWG) 16
Maximum Wire Size AWG 16
Min. cross section 0.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot