TruComponents 1583104 Ring Terminal 1.50mm² 5.30mm Red Partially Insulated

Image Representative of Range

TruComponents 1583104 Ring Terminal 1.50mm² 5.30mm Red Partially Insulated

MPN
1583104
EAN-13
2050004924404
Order Code
13-2757
Country of Origin
China
  • Free UK shipping available
View Full Product Range (83)
Qty Unit Price (Ex VAT)
100+ £0.062
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,732 in stock

TruComponents manufactures the 1583104 ring terminal, which features a cross section of up to 1.50 mm² and a hole diameter of 5.30 mm. This partially insulated red terminal is ideal for automotive and car crimp applications. It offers a solder-free connection, making it a reliable choice for various electrical installations.
Colour Red
Insulated Partially insulated
Stud Size 5.3mm
Maximum Wire Size (mm2) 1.5mm²
AWG (min.) 22
Contact Material Tin plated
Cross-section range 0.50 - 1.50mm²
Hole Ø 5.30mm
Industrial packaging No
max. cross section 1.50mm²
Maximimum Wire Gauge (AWG) 16
Maximum Wire Size AWG 16
Min. cross section 0.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot