TruComponents 1583103 Ring Terminal 1.50mm² 3.70mm Hole Red Insulated

Image Representative of Range

TruComponents 1583103 Ring Terminal 1.50mm² 3.70mm Hole Red Insulated

MPN
1583103
EAN-13
2050004924398
Order Code
13-2756
Country of Origin
China
  • Free UK shipping available
View Full Product Range (83)
Qty Unit Price (Ex VAT)
100+ £0.060
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 151 in stock

TruComponents manufactures the 1583103 ring terminal, which features a partially insulated, red design with a maximum cross-section of 1.50 mm² and a 3.70 mm hole diameter. This crimp connector is solder-free and ideal for automotive applications, offering a secure and efficient connection for car electronics. Durable and reliable, it is suitable for use as an M4 ring terminal in various electrical installations.
Colour Red
Insulated Partially insulated
Stud Size 3.7mm
Maximum Wire Size (mm2) 1.5mm²
AWG (min.) 22
Contact Material Tin plated
Cross-section range 0.50 - 1.50mm²
Hole Ø 3.70mm
Industrial packaging No
max. cross section 1.50mm²
Maximimum Wire Gauge (AWG) 16
Maximum Wire Size AWG 16
Min. cross section 0.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M3.7

Reviews

Be the first to submit a review

Trustpilot