TruComponents 1583102 Ring Terminal 1.50mm² 3.20mm Hole Red Insulated

Image Representative of Range

TruComponents 1583102 Ring Terminal 1.50mm² 3.20mm Hole Red Insulated

MPN
1583102
EAN-13
2050004924381
Order Code
13-2755
Country of Origin
China
  • Free UK shipping available
View Full Product Range (83)
Qty Unit Price (Ex VAT)
100+ £0.059
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,426 in stock

TruComponents' 1583102 ring terminal is a partially insulated, red crimp connector with a maximum cross-section of 1.50 mm² and a hole diameter of 3.20 mm. This solder-free connector is ideal for automotive and other vehicle applications. It provides a secure electrical connection without the need for soldering.
Colour Red
Insulated Partially insulated
Stud Size 3.2mm
Maximum Wire Size (mm2) 1.5mm²
AWG (min.) 22
Contact Material Tin plated
Cross-section range 0.50 - 1.50mm²
Hole Ø 3.20mm
Industrial packaging No
max. cross section 1.50mm²
Maximimum Wire Gauge (AWG) 16
Maximum Wire Size AWG 16
Min. cross section 0.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M3.2

Reviews

Be the first to submit a review

Trustpilot