TruComponents 1583099 Ring Terminal 50mm² 16mm Dia Not Insulated Metal

Image Representative of Range

TruComponents 1583099 Ring Terminal 50mm² 16mm Dia Not Insulated Metal

MPN
1583099
EAN-13
2050004924350
Order Code
13-2754
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
2+ £2.83
10+ £2.63
50+ £2.57
100+ £2.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 87 in stock

TruComponents manufactures the 1583099 ring terminal, which features a maximum cross section of 50 mm² and a hole diameter of 16 mm. This uninsulated metal crimp connector is ideal for automotive and car applications. It provides a reliable and solder-free connection suitable for various electrical and wiring tasks.
Colour Metal
Insulated Not insulated
Maximum Wire Size (mm2) 16mm
Contact Material Copper silver plated
Cross-section range 50 mm² (max)
Hole Ø 16mm
max. cross section 50mm²
Maximimum Wire Gauge (AWG) 0
Maximum Wire Size AWG 0
Product Type Ring Terminal
Thread Size M16

Reviews

Be the first to submit a review

Trustpilot