TruComponents 1583098 Ring Terminal Max 35mm² Dia8mm Not Insulated Metal

Image Representative of Range

TruComponents 1583098 Ring Terminal Max 35mm² Dia8mm Not Insulated Metal

MPN
1583098
EAN-13
2050004924343
Order Code
13-2753
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (83)
Qty Unit Price (Ex VAT)
5+ £1.01
10+ £0.931
50+ £0.907
100+ £0.885
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 129 in stock

TruComponents manufactures the 1583098 ring terminal, which features a cross-section capacity of up to 35 mm² with an 8 mm hole diameter. This uninsulated metal connector is designed for crimping, making it ideal for automotive applications. The durable and reliable construction ensures secure connections for electrical wiring in cars and other machinery.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Maximum Wire Size (mm2) 35mm
Contact Material Copper silver plated
Cross-section range 35 mm² (max)
Hole Ø 8mm
max. cross section 35mm²
Maximimum Wire Gauge (AWG) 2
Maximum Wire Size AWG 2
Product Type Ring Terminal
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot