TruComponents 1583097 Ring Terminal 25mm² 10mm Hole Not Insulated

Image Representative of Range

TruComponents 1583097 Ring Terminal 25mm² 10mm Hole Not Insulated

MPN
1583097
EAN-13
2050004924336
Order Code
13-2752
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (83)
Qty Unit Price (Ex VAT)
5+ £0.894
10+ £0.832
50+ £0.810
100+ £0.790
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 237 in stock

TruComponents manufactures the 1583097 ring terminal designed with a maximum cross-section of 25 mm² and a hole diameter of 10 mm. This uninsulated metal ring terminal is ideal for automotive and car crimp terminal applications. Its solder-free design provides reliable connections in electrical installations.
Colour Metal
Insulated Not insulated
Stud Size 10mm
Maximum Wire Size (mm2) 25 mm²mm²
Contact Material Copper silver plated
Cross-section range 25 mm² (max)
Hole Ø 10mm
max. cross section 25mm²
Maximimum Wire Gauge (AWG) 4
Maximum Wire Size AWG 4
Product Type Ring Terminal
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot