TruComponents 1583096 Ring Terminal 10mm² 8mm Hole Not Insulated Metal

Image Representative of Range

TruComponents 1583096 Ring Terminal 10mm² 8mm Hole Not Insulated Metal

MPN
1583096
EAN-13
2050004924329
Order Code
13-2751
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (83)
Qty Unit Price (Ex VAT)
20+ £0.272
50+ £0.265
100+ £0.259
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 697 in stock

TruComponents offers the 1583096 ring terminal, a non-insulated, metal crimp connector with a maximum cross section of 10 mm² and an 8 mm hole diameter. This durable component is ideal for automotive and electrical applications where reliable connections are essential. It is typically used in environments that require secure, solder-free connections for car and industrial systems.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Maximum Wire Size (mm2) 10mm²
Contact Material Copper silver plated
Cross-section range 10 mm² (max)
Hole Ø 8mm
max. cross section 10mm²
Maximimum Wire Gauge (AWG) 8
Maximum Wire Size AWG 8
Product Type Ring Terminal
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot