TruComponents 1583095 Ring Terminal 6mm² Metal Non-Insulated 1 piece

Image Representative of Range

TruComponents 1583095 Ring Terminal 6mm² Metal Non-Insulated 1 piece

MPN
1583095
EAN-13
2050004924312
Order Code
13-2750
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (83)
Qty Unit Price (Ex VAT)
25+ £0.166
50+ £0.162
100+ £0.158
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 331 in stock

The TruComponents 1583095 ring terminal is a metal, non-insulated connector with a maximum cross-section of 6 mm² and a hole diameter of 6 mm. It is ideal for use in automotive and car applications where reliable crimp connections are needed. As a solder-free connector, it simplifies installations while maintaining robust electrical performance.
Colour Metal
Insulated Not insulated
Maximum Wire Size (mm2) 6mm²
AWG (min.) 12
Contact Material Copper silver plated
Cross-section range 4 - 6mm²
Hole Ø 6mm
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Maximum Wire Size AWG 10
Min. cross section 4mm²
Product Type Ring Terminal
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot