TruComponents 1583094 Ring Terminal 2.50mm² 4mm Hole Metal Non-insulated

Image Representative of Range

TruComponents 1583094 Ring Terminal 2.50mm² 4mm Hole Metal Non-insulated

MPN
1583094
EAN-13
2050004924305
Order Code
13-2749
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (83)
Qty Unit Price (Ex VAT)
50+ £0.088
100+ £0.086
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,274 in stock

The TruComponents 1583094 ring terminal is a metal, non-insulated crimp connector with a maximum cross section of 2.50 mm² and a 4 mm hole diameter. This durable ring terminal is ideal for automotive and electrical applications requiring reliable connections without soldering. It's commonly used in car wiring and automotive repairs where secure and efficient connections are essential.
Colour Metal
Insulated Not insulated
Maximum Wire Size (mm2) 2.50mm²
AWG (min.) 16
Contact Material Copper silver plated
Cross-section range 1.50 - 2.50mm²
Hole Ø 4mm
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 14
Maximum Wire Size AWG 14
Min. cross section 1.50mm²
Product Type Ring Terminal
Thread Size M4

Reviews

Be the first to submit a review

Trustpilot