TruComponents 1583093 Ring Terminal 1.50mm² 5mm Hole Metal Uninsulated

Image Representative of Range

TruComponents 1583093 Ring Terminal 1.50mm² 5mm Hole Metal Uninsulated

MPN
1583093
EAN-13
2050004924299
Order Code
13-2748
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (83)
Qty Unit Price (Ex VAT)
50+ £0.080
100+ £0.077
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 450 in stockBack-order availability date - 26/11/2026

The TruComponents 1583093 ring terminal is a metal, non-insulated crimp connector with a maximum cross-section of 1.50 mm² and a hole diameter of 5 mm. Manufactured by TruComponents, it is designed for reliable, solder-free connections in automotive and electrical applications. This component is ideal for use as a car crimp terminal in various wiring and connection setups.
Colour Metal
Insulated Not insulated
Stud Size 5mm
Maximum Wire Size (mm2) 1.5mm²
AWG (min.) 22
Contact Material Copper silver plated
Cross-section range 0.50 - 1.50mm²
Hole Ø 5mm
max. cross section 1.50mm²
Maximimum Wire Gauge (AWG) 16
Maximum Wire Size AWG 16
Min. cross section 0.50mm²
Product Type Ring Terminal
Thread Size M5

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot