TruComponents 1583092 Blade Receptacle 6.30mm Red Part Insulated 1 piece

Image Representative of Range

TruComponents 1583092 Blade Receptacle 6.30mm Red Part Insulated 1 piece

MPN
1583092
EAN-13
2050004924282
Order Code
13-2747
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
50+ £0.120
100+ £0.117
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 860 in stock

The TruComponents 1583092 blade receptacle + branch joint is a partially insulated connector with a width of 6.30 mm and a thickness of 0.80 mm. This red crimp connector, designed for 180-degree connections, is ideal for electrical applications requiring reliable blade terminal receptacles. Typical uses include automotive and industrial wiring where secure and efficient electrical connections are essential.
Insulation PVC
Colour Red
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.80mm
Connector Width 6.30mm
Contact Material Copper silver plated
Cross-section range 0.50 - 1.50mm²
Insulation Type Partially insulated
max. cross section 1.50mm²
Maximum Wire Size AWG 16
Min. cross section 0.50mm²
Size 6.30 x 0.80 mm
Support sleeve Yes
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot