TruComponents 1583091 Blade Receptacle 6.3mm Insulated Yellow

Image Representative of Range

TruComponents 1583091 Blade Receptacle 6.3mm Insulated Yellow

MPN
1583091
EAN-13
2050004924275
Order Code
13-2746
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
25+ £0.178
50+ £0.174
100+ £0.170
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,140 in stock

The TruComponents 1583091 is an insulated blade terminal receptacle with a connector width of 6.30 mm and a thickness of 0.80 mm. Its yellow insulation and 180° configuration make it ideal for secure electrical connections. Typically used in automotive and industrial applications, this crimp connector ensures robust and reliable performance.
Insulation PVC
Colour Yellow
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.80mm
Connector Width 6.30mm
Contact Material Copper silver plated
Cross-section range 4 - 6mm²
Insulation Type Insulated
max. cross section 6mm²
Maximum Wire Size AWG 10
Min. cross section 4mm²
Size 6.30 x 0.80 mm
Support sleeve Yes
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot