TruComponents 1583090 Blade Receptacle 4.80mm 180° Insulated Blue

Image Representative of Range

TruComponents 1583090 Blade Receptacle 4.80mm 180° Insulated Blue

MPN
1583090
EAN-13
2050004924268
Order Code
13-2745
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
50+ £0.109
100+ £0.107
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 722 in stock

The TruComponents 1583090 blade receptacle is a blue, insulated connector with a width of 4.80 mm and a thickness of 0.80 mm. It is designed for secure electrical connections with a 180° blade terminal. This crimp connector is typically used in automotive and electronic wiring applications.
Insulation PVC
Colour Blue
Tab Width 4.8mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.80mm
Connector Width 4.80mm
Contact Material Copper silver plated
Cross-section range 1.50 - 2.50mm²
Insulation Type Insulated
max. cross section 2.50mm²
Maximum Wire Size AWG 14
Min. cross section 1.50mm²
Size 4.80 x 0.80 mm
Support sleeve Yes
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot