TruComponents 1583088 Blade Receptacle 6.30mm Red Insulated 1 piece

Image Representative of Range

TruComponents 1583088 Blade Receptacle 6.30mm Red Insulated 1 piece

MPN
1583088
EAN-13
2050004924244
Order Code
13-2744
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
50+ £0.104
100+ £0.102
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9,726 in stock

The TruComponents 1583088 is a crimp connector with a blade receptacle that has a width of 6.30 mm and thickness of 0.80 mm, and is insulated and red. It is typically used in electrical applications for securing connections where a stable and insulated link is required. The design ensures secure electrical connections in automotive or household wiring environments.
Insulation PVC
Colour Red
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.80mm
Connector Width 6.30mm
Contact Material Copper silver plated
Cross-section range 0.50 - 1.50mm²
Insulation Type Insulated
max. cross section 1.50mm²
Maximum Wire Size AWG 16
Min. cross section 0.50mm²
Size 6.30 x 0.80 mm
Support sleeve Yes
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot