TruComponents 1583086 Blade Receptacle 2.80mm Red Insulated 1 piece

Image Representative of Range

TruComponents 1583086 Blade Receptacle 2.80mm Red Insulated 1 piece

MPN
1583086
EAN-13
2050004924220
Order Code
13-2742
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
50+ £0.096
100+ £0.094
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 141 in stock

TruComponents 1583086 is a red insulated blade receptacle with a connector width of 2.80 mm and a thickness of 0.50 mm. The crimp connector is used to securely attach wires in various electrical applications. It is ideal for protecting connections and providing a reliable interface for 180° inline installations.
Insulation PVC
Colour Red
Tab Width 2.8mm
Tab Thickness 0.5mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.50mm
Connector Width 2.80mm
Contact Material Copper silver plated
Cross-section range 0.50 - 1.50mm²
Insulation Type Insulated
max. cross section 1.50mm²
Maximum Wire Size AWG 16
Min. cross section 0.50mm²
Size 2.80 x 0.50 mm
Support sleeve Yes
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot