TruComponents 1583085 Blade Receptacle 9.50mm Yellow Partially Insulated

Image Representative of Range

TruComponents 1583085 Blade Receptacle 9.50mm Yellow Partially Insulated

MPN
1583085
EAN-13
2050004924213
Order Code
13-2741
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
20+ £0.196
50+ £0.191
100+ £0.186
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 293 in stock

The TruComponents 1583085 is a blade receptacle with a width of 9.50 mm and a thickness of 0.80 mm, featuring partial insulation and a 180° design. This crimp connector is typically used for secure electrical connections in various electronics and automotive applications. Its yellow colour aids in easy identification during installation and maintenance.
Insulation PVC
Colour Yellow
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.80mm
Connector Width 9.50mm
Contact Material Copper silver plated
Cross-section range 4 - 6mm²
Industrial packaging No
Insulation Type Partially insulated
max. cross section 6mm²
Maximum Wire Size AWG 10
Min. cross section 4mm²
Size 9.50 x 0.80 mm
Support sleeve Yes
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot