TruComponents 1583084 Blade Receptacle 6.30mm Yellow Part Insulated

Image Representative of Range

TruComponents 1583084 Blade Receptacle 6.30mm Yellow Part Insulated

MPN
1583084
EAN-13
2050004924206
Order Code
13-2740
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
25+ £0.152
50+ £0.148
100+ £0.144
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 851 in stock

TruComponents 1583084 is a partially insulated blade receptacle with a connector width of 6.30 mm and thickness of 0.80 mm. This yellow crimp connector is designed for secure electrical connections in various automotive and electronic applications. It is ideal for use with 6.3 mm blade terminals.
Insulation PVC
Colour Yellow
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.80mm
Connector Width 6.30mm
Contact Material Copper silver plated
Cross-section range 4 - 6mm²
Industrial packaging No
Insulation Type Partially insulated
max. cross section 6mm²
Maximum Wire Size AWG 10
Min. cross section 4mm²
Size 6.30 x 0.80 mm
Support sleeve Yes
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot