TruComponents 1583081 Blade Receptacle 2.80mm Partially Insulated Blue

Image Representative of Range

TruComponents 1583081 Blade Receptacle 2.80mm Partially Insulated Blue

MPN
1583081
EAN-13
2050004924176
Order Code
13-2737
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
50+ £0.092
100+ £0.090
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 516 in stock

TruComponents' blade receptacle 1583081 features a connector width of 2.80 mm and a thickness of 0.50 mm, and it is partially insulated in blue for enhanced safety. This crimp connector is designed for secure electrical connections in various applications. It is ideal for use in electrical wiring and circuits requiring reliable blade terminal connectivity.
Insulation PVC
Colour Blue
Tab Width 2.8mm
Tab Thickness 0.5mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.50mm
Connector Width 2.80mm
Contact Material Copper silver plated
Cross-section range 1.50 - 2.50mm²
Industrial packaging No
Insulation Type Partially insulated
max. cross section 2.50mm²
Maximum Wire Size AWG 14
Min. cross section 1.50mm²
Size 2.80 x 0.50 mm
Support sleeve Yes
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot