TruComponents 1583080 Blade Receptacle 6.3mm 0.8mm 180° Part Insul Red

Image Representative of Range

TruComponents 1583080 Blade Receptacle 6.3mm 0.8mm 180° Part Insul Red

MPN
1583080
EAN-13
2050004924169
Order Code
13-2736
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
50+ £0.081
100+ £0.078
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,500 in stock

The TruComponents 1583080 is a red, partially insulated crimp connector with a blade receptacle measuring 6.30 mm in width and 0.80 mm in thickness. This 180° blade terminal receptacle is ideal for secure electrical connections in various applications. It is often used in automotive and electronic projects requiring reliable and durable terminal connections.
Insulation PVC
Colour Red
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.80mm
Connector Width 6.30mm
Contact Material Copper silver plated
Cross-section range 0.50 - 1.50mm²
Industrial packaging No
Insulation Type Partially insulated
max. cross section 1.50mm²
Maximum Wire Size AWG 16
Min. cross section 0.50mm²
Size 6.30 x 0.80 mm
Support sleeve Yes
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot