TruComponents 1583079 Blade Receptacle 4.80 mm Width 180° Red

Image Representative of Range

TruComponents 1583079 Blade Receptacle 4.80 mm Width 180° Red

MPN
1583079
EAN-13
2050004924152
Order Code
13-2735
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
50+ £0.091
100+ £0.089
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 203 in stock

The TruComponents 1583079 blade receptacle features a connector width of 4.80 mm and thickness of 0.50 mm, providing a reliable crimp connection. Partially insulated, this red blade terminal is suitable for automotive and electronic applications. It ensures secure electrical connections where 180° alignment is required.
Insulation PVC
Colour Red
Tab Width 4.8mm
Tab Thickness 0.5mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.50mm
Connector Width 4.80mm
Contact Material Copper silver plated
Cross-section range 0.50 - 1.50mm²
Industrial packaging No
Insulation Type Partially insulated
max. cross section 1.50mm²
Maximum Wire Size AWG 16
Min. cross section 0.50mm²
Size 4.80 x 0.50 mm
Support sleeve Yes
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot