TruComponents 1583078 Blade Receptacle 2.80mm Red Partially Insulated

Image Representative of Range

TruComponents 1583078 Blade Receptacle 2.80mm Red Partially Insulated

MPN
1583078
EAN-13
2050004924145
Order Code
13-2734
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
50+ £0.082
100+ £0.080
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 446 in stock

TruComponents manufactures the 1583078 blade receptacle, featuring a connector width of 2.80 mm and thickness of 0.80 mm. This partially insulated crimp connector is ideal for reliable electrical connections. It is typically used in automotive, industrial, and electronic applications.
Insulation PVC
Colour Red
Tab Width 2.8mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.80mm
Connector Width 2.80mm
Contact Material Copper silver plated
Cross-section range 0.50 - 1.50mm²
Industrial packaging No
Insulation Type Partially insulated
max. cross section 1.50mm²
Maximum Wire Size AWG 16
Min. cross section 0.50mm²
Size 2.80 x 0.80 mm
Support sleeve Yes
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot