TruComponents 1583077 U Terminal 4-6mm² Dia6.40mm Partially Insulated

Image Representative of Range

TruComponents 1583077 U Terminal 4-6mm² Dia6.40mm Partially Insulated

MPN
1583077
EAN-13
2050004924138
Order Code
13-2733
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £0.210
50+ £0.205
100+ £0.200
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,322 in stock

The TruComponents 1583077 U terminal is a partially insulated crimp connector suitable for 4 mm² to 6 mm² wire sizes, with a 6.40 mm hole diameter. This yellow terminal is ideal for securely connecting cables in electrical installations. It is commonly used in automotive, industrial, and electronic applications for efficient and reliable wire terminations.
Colour Gold
Insulation PVC
Maximum Wire Size mm2 6mm²
Maximum Wire Size AWG 10
Contact Material Copper silver plated
Cross-section range 4 - 6mm²
Factory colour Yellow
Hole Ø 6.40mm
Industrial packaging No
Insulation Option Partially Insulated
max. cross section 6mm²
Min. cross section 4mm²
Support sleeve No
Temperature Range +75°C
Thread Size M6
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot