TruComponents 1583076 U Terminal 4-6mm² Dia5.3mm Yellow Partially Insulated

Image Representative of Range

TruComponents 1583076 U Terminal 4-6mm² Dia5.3mm Yellow Partially Insulated

MPN
1583076
EAN-13
2050004924121
Order Code
13-2732
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
25+ £0.151
50+ £0.147
100+ £0.143
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 580 in stock

The TruComponents 1583076 is a partially insulated U terminal suitable for 4 mm² to 6 mm² wires, featuring a 5.30 mm hole diameter and a yellow colour. This crimp connector is designed to provide secure electrical connections, commonly used in automotive and electrical systems. It's ideal for applications requiring reliable spade or blade terminal connections.
Colour Yellow
Insulation PVC
Maximum Wire Size mm2 6mm²
Maximum Wire Size AWG 10
Contact Material Copper silver plated
Cross-section range 4 - 6mm²
Factory colour Yellow
Hole Ø 5.30mm
Industrial packaging No
Insulation Option Partially Insulated
max. cross section 6mm²
Min. cross section 4mm²
Support sleeve No
Temperature Range +75°C
Thread Size M5
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot